Reference Only

AC03000903309JBMCS

Wirewound Resistors - SMD AC03-CS WSZ 33R 5 % BM CD1420

Manufacturer:

Mfr Part:
AC03000903309JBMCS

TTI Part:
AC03000903309JBMCS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance33 Ohms
Power Rating3 W
Tolerance5 %
Temperature Coefficient200 PPM / K
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 40 C
SeriesAC03-CS
PackagingReel
Length19 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeCemented Fusible Wirewound Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,250 / Multiples: 1,250)
Quantity Unit PriceExt. Price
$0.471$588.75
$0.466$1,165.00
$0.448$1,680.00
$0.427$2,668.75
$0.403$5,037.50
Need more?

My Notes

Sign into see notes.