Reference Only

AC03000006809JACCS

Wirewound Resistors - Through Hole 3watts 68ohms 5% Fusible/Safety Res.

Manufacturer:

Mfr Part:
AC03000006809JACCS

TTI Part:
AC03000006809JACCS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance68 Ohms
Power Rating3 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / K
Length19 mm
Diameter6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
SeriesAC03-CS
PackagingAmmo Pack
ApplicationEnergy Meter, LED Driver, White Goods, Power Supplies
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeAxial Cemented Fusible Leaded Wirewound Safety Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.244$122.00
$0.22$220.00
$0.218$327.00
$0.216$540.00
$0.212$1,060.00
$0.21$1,575.00
Need more?

My Notes

Sign into see notes.