Reference Only

AC03000003909JAC00

Wirewound Resistors - SMD 3watts 39ohms 5%

Manufacturer:

Mfr Part:
AC03000003909JAC00

TTI Part:
AC03000003909JAC00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - SMD
Resistance39 Ohms
Power Rating3 W
Tolerance5 %
Temperature Coefficient- 10 PPM / K to - 80 PPM / K
Maximum Operating Temperature+ 250 C
Minimum Operating Temperature- 55 C
SeriesAC
PackagingAmmo Pack
ApplicationAutomotive Electronics, Industrial Electronics, Power Supplies
Length13 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeCemented Leaded Wirewound Resistor
Part # Aliases2322-329-03399

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210080
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.292$292.00
Need more?
Sign in to add projects and notes