Reference Only

AC01000003309JACCS

Wirewound Resistors - Through Hole 1watt 33ohm 5% Fusible/Safety Res.

Manufacturer:

Mfr Part:
AC01000003309JACCS

TTI Part:
AC01000003309JACCS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance33 Ohms
Power Rating1.1 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / K
Length13 mm
Diameter5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
SeriesAC01-CS
PackagingAmmo Pack
ApplicationEnergy Meter, LED Driver, White Goods, Power Supplies
Lead Diameter0.7 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeAxial Cemented Fusible Leaded Wirewound Safety Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.245$122.50
$0.232$232.00
$0.225$337.50
$0.217$542.50
$0.207$1,035.00
$0.205$1,537.50
Need more?

My Notes

Sign into see notes.