Reference Only
AC01000001000JACCS
Wirewound Resistors - Through Hole 1watt 100ohm 5% Fusible/Safety Res.
Datasheet
AC01000001000JACCS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 100 Ohms | |
| Power Rating | 1.1 W | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 200 PPM / K | |
| Length | 13 mm | |
| Diameter | 5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | AC01-CS | |
| Packaging | Ammo Pack | |
| Application | Energy Meter, LED Driver, White Goods, Power Supplies | |
| Lead Diameter | 0.7 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Cement Filled Ceramic | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Axial Cemented Fusible Leaded Wirewound Safety Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.258 | $129.00 | |
| $0.237 | $237.00 | |
| $0.233 | $349.50 | |
| $0.226 | $565.00 | |
| $0.218 | $1,090.00 | |
| $0.216 | $1,728.00 |
Need more?
Sign in to add projects and notes