Reference Only

A104M15X7RF5TAA

Multilayer Ceramic Capacitors MLCC - Leaded .1uF 50volts 20% X7R

Manufacturer:

Mfr Part:
A104M15X7RF5TAA

TTI Part:
A104M15X7RF5TAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesA
Termination StyleAxial
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance20 %
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Diameter2.6 mm
Length3.8 mm
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMono-Axial
TypeAxial Leads

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.048$336.00
$0.048$672.00
$0.047$987.00
$0.047$1,645.00
$0.046$2,576.00
$0.046$5,152.00
Need more?
Sign in to add projects and notes