Reference Only
RB
Knobs & Dials 15 TURN
Datasheet
RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Knobs & Dials | |
| Product | Dials | |
| Type | Turns-Counting Dial | |
| Shaft Diameter | 1/4 in | |
| Outside Diameter | 46 mm | |
| Height | 26 mm | |
| Material | Plastic | |
| Design | Concentric with Brake | |
| Indicator Style | Numbers, 15-Turn | |
| Series | RB | |
| Packaging | Box | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 9029100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.38 | $32.38 | |
| $28.53 | $142.65 | |
| $27.65 | $276.50 | |
| $25.60 | $768.00 | |
| $24.70 | $1,235.00 | |
| $23.68 | $2,368.00 | |
| $22.49 | $5,622.50 |
Need more?
Available Regional Inventory
90 available now at ttieurope.com
My Notes
Sign into see notes.