Reference Only

PS30-10PC1BR100K

Slide Potentiometers 100K Ohms 20% SLIDE POTENTIOMETER

Manufacturer:

Mfr Part:
PS30-10PC1BR100K

TTI Part:
PS30-10PC1BR100K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySlide Potentiometers
SeriesPSxx
Mounting StylePCB Mount
Termination StyleThrough Hole
TypeSingle Gang
Travel30 mm
Resistance100 kOhms
Power Rating200 mW (1/5 W)
Voltage Rating200 VAC
Tolerance20 %
TaperLinear
Length45 mm
Width9 mm
Height6.5 mm
PackagingTray
Element TypeConductive plastic
Illumination ColorNo Illumination
Life100000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,500 / Multiples: 900)
Quantity Unit PriceExt. Price
$1.14$5,130.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes