Reference Only
P270-239B
Potentiometers 20K CUSTOM PANEL POT
Datasheet
P270-239B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Potentiometers | |
| Packaging | Kit | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.33 | $24.33 | |
| $20.27 | $2,027.00 | |
| $17.74 | $8,870.00 | |
| $17.56 | $17,560.00 | |
| $17.39 | $43,475.00 | |
| $15.77 | $78,850.00 | |
| $14.19 | $141,900.00 | |
| $14.05 | $351,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes