Reference Only

P170S-FC20BR10K

Potentiometers 17mm 10Kohm

Manufacturer:

Mfr Part:
P170S-FC20BR10K

TTI Part:
P170S-FC20BR10K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating100 mW (1/10 W)
Voltage Rating200 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length20 mm
Bushing Size5 mm
Switch TypeRotary Switch
TypePanel Potentiometer
Life100000 Cycle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesP170
PackagingKit
Bushing MaterialMetal
Bushing ThreadM7 x 0.75
Diameter17 mm
FeaturesSide Adjust
Height31 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread SizeM7 x 0.75
With SwitchWith Switch

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5,040 / Multiples: 630)
Quantity Unit PriceExt. Price
$1.31$6,602.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.