Reference Only

P160KNP-0EC15B100K

Potentiometers 1/5W 100K Ohm 20%

Manufacturer:

Mfr Part:
P160KNP-0EC15B100K

TTI Part:
P160KNP-0EC15B100K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance100 kOhms
TaperLinear
Power Rating200 mW (1/5 W)
Voltage Rating200 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6 mm
Shaft Length15 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life100000 Cycle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesP160
PackagingKit
Diameter16.5 mm
Height9.5 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5,500 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$1.15$6,325.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes