Reference Only

P160KNP-0EC15A1MEG

Potentiometers 16mm 1M ohm

Manufacturer:

Mfr Part:
P160KNP-0EC15A1MEG

TTI Part:
P160KNP-0EC15A1MEG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance1 MOhms
TaperAudio
Power Rating100 mW (1/10 W)
Voltage Rating200 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6 mm
Shaft Length15 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life100000 Cycle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesP160
PackagingKit
Diameter16.5 mm
Height9.5 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5,500 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.95$5,225.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.