Reference Only

P160KN2-4QC20B10K

Potentiometers 16mm Rotary Panel Potentiometer

Manufacturer:

Mfr Part:
P160KN2-4QC20B10K

TTI Part:
P160KN2-4QC20B10K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating200 mW (1/5 W)
Voltage Rating200 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeKnurled / Slotted
Shaft Diameter6 mm
Shaft Length10 mm
Switch TypeNo Switch
Number of Detents41 Detent
TypeRotary
Life100000 Cycle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesP160
PackagingKit
Diameter16.5 mm
Height9.5 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5,940 / Multiples: 990)
Quantity Unit PriceExt. Price
$0.79$4,692.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes