Reference Only

P160KN-0QC15B10K

Potentiometers 16mm Rotary Panel Potentiometer

Manufacturer:

Mfr Part:
P160KN-0QC15B10K

TTI Part:
P160KN-0QC15B10K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating200 mW (1/5 W)
Voltage Rating200 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeKnurled / Slotted
Shaft Diameter6 mm
Shaft Length6 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life100000 Cycle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesP160
PackagingKit
Diameter16.5 mm
Height9.5 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5,280 / Multiples: 1,320)
Quantity Unit PriceExt. Price
$1.00$5,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.