Reference Only

P090S-04F30BR10K

Potentiometers 9mm Rotary Panel Potentiometer

Manufacturer:

Mfr Part:
P090S-04F30BR10K

TTI Part:
P090S-04F30BR10K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationVertical
Power Rating30 mW (1/32 W)
Voltage Rating50 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length30 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary
Life100000 Cycle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesP090
PackagingTray
FeaturesTop Adjust
Height5.1 mm
Length6.8 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Width9.8 mm
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,760 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$4,608.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes