Reference Only

HM41-11510LF

Pulse Transformers 0.47mH %

Manufacturer:

Mfr Part:
HM41-11510LF

TTI Part:
HM41-11510LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPulse Transformers
Inductance470 uH
Length24 mm
Width14 mm
Height20 mm
Isolation Voltage500 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
PackagingBulk
Product TypePulse Transformers
ProductGate Drive Transformers
SeriesHM41
SubcategoryTransformers
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.