Reference Only

EN12-HS22AF18

Encoders 12mm Rotary Incremental Encoder

Manufacturer:

Mfr Part:
EN12-HS22AF18

TTI Part:
EN12-HS22AF18

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryEncoders
SeriesEN12
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution24 PPR
TechnologyRotary
Number of Detents24 Detent
Number of Channels2 Channel
Termination StylePC Pin
Output Type2 bit Gray Code
Shaft Diameter6 mm
Shaft TypeD / Flatted
With SwitchPushbutton Switch
Operating Supply Voltage5 VDC
PackagingTray
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8543704500
TARIC9031499000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,400 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$1.13$6,102.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.