Reference Only

91WR10KLF

Trimmer Resistors - Through Hole 3/8inch 10K LEADFREE Thumbwheel

Manufacturer:

Mfr Part:
91WR10KLF

TTI Part:
91WR10KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 91
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance10 kOhms
AdjustmentSide Cross
Power Rating500 mW (1/2 W)
Voltage Rating250 VDC
Tolerance20 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBox
Element TypeCermet
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 900 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.31$1,179.00
$1.21$3,025.00
Need more?

My Notes

Sign into see notes.