Reference Only

89PR1KLF

Trimmer Resistors - Through Hole 3/4" Rect 1K 10% 20-turn

Manufacturer:

Mfr Part:
89PR1KLF

TTI Part:
89PR1KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 89
Termination StylePC Pin
ProductMultiturn
Number of Turns20 Turn
Resistance1 kOhms
AdjustmentSide Crossed Slot
Power Rating750 mW (3/4 W)
Voltage Rating200 VDC
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBox
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,000
On Order
5,000 expected 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.78$7.80
$0.745$2,607.50
Need more?
Sign in to add projects and notes