Reference Only

89PR10KLFTB

Trimmer Resistors - Through Hole 3/4W 10K Ohms 10% MULTI TURN

Manufacturer:

Mfr Part:
89PR10KLFTB

TTI Part:
89PR10KLFTB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 89
Termination StylePC Pin
ProductMultiturn
Number of Turns20 Turn
Resistance10 kOhms
AdjustmentSide Crossed Slot
Power Rating750 mW (3/4 W)
Voltage Rating200 VDC
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,200 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.83$996.00
$0.80$2,400.00
Need more?

My Notes

Sign into see notes.