Reference Only

84WR5KLF

Trimmer Resistors - SMD 6.35MM 1/4" 12-TURN SEALED

Manufacturer:

Mfr Part:
84WR5KLF

TTI Part:
84WR5KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - SMD
SeriesModel 72
Termination StyleSMD/SMT
ProductMultiturn
Element TypeCermet
AdjustmentTop Slot
Resistance5 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
OrientationVertical Adjustment
PackagingTube
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC9029100090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,225In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.89$47.25
$1.87$93.50
$1.85$185.00
$1.73$432.50
$1.66$830.00
$1.64$1,230.00
Need more?

My Notes

Sign into see notes.