Reference Only

84WR25KLF

Trimmer Resistors - SMD 25K ohm 10% 6.35mm

Manufacturer:

Mfr Part:
84WR25KLF

TTI Part:
84WR25KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - SMD
SeriesModel 72
Termination StyleSMD/SMT
ProductMultiturn
AdjustmentTop Slot
Resistance25 kOhms
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingTube
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9029108000
TARIC9029100090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

4,975In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.28$57.00
$2.16$108.00
$2.04$204.00
$1.89$472.50
$1.62$1,053.00
$1.51$2,642.50
Need more?

My Notes

Sign into see notes.