Reference Only

84WR20KLFTR

Trimmer Resistors - SMD 1/4W 20K Ohms 10% MULTI TURN

Manufacturer:

Mfr Part:
84WR20KLFTR

TTI Part:
84WR20KLFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - SMD
SeriesModel 72
Termination StyleSMD/SMT
ProductMultiturn
Number of Turns12 Turn
Element TypeCermet
AdjustmentTop Slot
Resistance20 kOhms
Power Rating250 mW (1/4 W)
Tolerance10 %
OrientationVertical Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
Height7.49 mm
Length6.35 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - SMD
Width4.32 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.54$1,232.00
$1.50$3,000.00
Need more?

My Notes

Sign into see notes.