Reference Only
84PR50KLFTR
Trimmer Resistors - SMD 6.35MM 1/4" 12-TURN SEALED
Datasheet
84PR50KLFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - SMD | |
| Series | Model 72 | |
| Termination Style | SMD/SMT | |
| Product | Multiturn | |
| Element Type | Cermet | |
| Adjustment | Side Slot | |
| Resistance | 50 kOhms | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 10 % | |
| Orientation | Vertical Adjustment | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.88 | $1,880.00 | |
| $1.79 | $4,475.00 |
Need more?
Sign in to add projects and notes