Reference Only

82PR200KLF

Trimmer Resistors - Through Hole 200K ohm 10% 6.35mm

Manufacturer:

Mfr Part:
82PR200KLF

TTI Part:
82PR200KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 82
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance200 kOhms
AdjustmentTop Slot
Power Rating500 mW (1/2 W)
Voltage Rating200 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBox
Diameter6.35 mm
Element TypeCermet
Height3.56 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,600 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.80$1,280.00
$0.79$3,555.00
Need more?

My Notes

Sign into see notes.