Reference Only

82MR10KLF

Trimmer Resistors - Through Hole 6.35MM 1/4" SINGLE-TURN SEALED

Manufacturer:

Mfr Part:
82MR10KLF

TTI Part:
82MR10KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 82
Termination StylePC Pin
ProductSingle Turn
Number of Turns1 Turn
Resistance10 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Voltage Rating200 VDC
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBox
Diameter6.35 mm
Element TypeCermet
Height4.57 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC9029100090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,600 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.77$1,232.00
$0.747$3,361.50
Need more?
Sign in to add projects and notes