Reference Only
8143R10KL.25
Precision Potentiometers 10K OHM 7/8" HYBRID MULITURN
Datasheet
8143R10KL.25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Precision Potentiometers | |
| Series | 8140 | |
| Product | Position Sensors | |
| Type | Hybrid Precision Potentiometer, 10 Turn | |
| Mounting Style | Servo Mount | |
| Tolerance | 10 % | |
| Packaging | Tray | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.41 | $1,228.20 |
Need more?
My Notes
Sign into see notes.