Reference Only

78PR10KLF

Trimmer Resistors - Through Hole 32MM 22-TURN SIDE PANEL MT

Manufacturer:

Mfr Part:
78PR10KLF

TTI Part:
78PR10KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 78
Termination StylePC Pin
ProductMultiturn
Number of Turns22 Turn
Resistance10 kOhms
AdjustmentSide Slot
Power Rating1 W
Voltage Rating300 VDC
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBox
Element TypeCermet
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 350 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.07$1,074.50
$2.84$2,840.00
Need more?

My Notes

Sign into see notes.