Reference Only

7286R20KL.2

Precision Potentiometers 20K ohm 3%

Manufacturer:

Mfr Part:
7286R20KL.2

TTI Part:
7286R20KL.2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series7286
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Linearity2 %
OrientationHorizontal
Number of Turns10 Turn
Number of Gangs2 Gang
Resistance20 kOhms
Shaft Diameter6.35 mm
Shaft Length20.625 mm
Element TypeWirewound
Shaft TypeSlotted
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating2 W
TaperLinear
PackagingBox
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient20 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 80 / Multiples: 10)
Quantity Unit PriceExt. Price
$39.75$3,180.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes