Reference Only

7216R5KL.25

Precision Potentiometers 5K ohm 3% 10 TURN WIREWOUND

Manufacturer:

Mfr Part:
7216R5KL.25

TTI Part:
7216R5KL.25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
Series7200
Termination StyleSolder Turret
ProductRotary Sensor Precision Potentiometers
TypeRotary Metal
Mounting StylePanel Mount
Linearity0.25 %
OrientationHorizontal
Number of Turns10 Turn
Number of Gangs2 Gang
Resistance5 kOhms
Shaft Diameter6.35 mm
Shaft Length19.05 mm
Element TypeWirewound
Shaft TypeRound / Plain
Tolerance3 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingBox
Power Rating2 W
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 14 / Multiples: 2)
Quantity Unit PriceExt. Price
$192.80$2,699.20
Need more?

My Notes

Sign into see notes.