Reference Only

68XR100KLF

Trimmer Resistors - Through Hole 3/8" Squ 100K 10%

Manufacturer:

Mfr Part:
68XR100KLF

TTI Part:
68XR100KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 68
Termination StylePC Pin
ProductMultiturn
Number of Turns20 Turn
Resistance100 kOhms
AdjustmentSide Slot
Power Rating500 mW (1/2 W)
Voltage Rating200 VDC
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBox
Element TypeCermet
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC9029100090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.39$69.50
$1.36$136.00
$1.35$202.50
$1.24$310.00
$1.19$595.00
$1.18$1,121.00
Need more?
Sign in to add projects and notes