Reference Only

68PR50KLF

Trimmer Resistors - Through Hole 50K ohm 10% 3/8" Squ

Manufacturer:

Mfr Part:
68PR50KLF

TTI Part:
68PR50KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 68
Termination StylePC Pin
ProductMultiturn
AdjustmentSide Slot
OrientationHorizontal Adjustment
PackagingBox
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.07$1,070.00
$1.06$2,915.00
Need more?

My Notes

Sign into see notes.