Reference Only

67XR1KLF

Trimmer Resistors - Through Hole 3/8" Squ 1K 10%

Manufacturer:

Mfr Part:
67XR1KLF

TTI Part:
67XR1KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 67
Termination StylePC Pin
ProductMultiturn
Number of Turns20 Turn
Resistance1 kOhms
AdjustmentSide Slot
Power Rating500 mW (1/2 W)
Voltage Rating200 VDC
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingBox
Element TypeCermet
Height10.4 mm
Length9.53 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeHighly Reliable Trimming Potentiometer
Width4.95 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC9029100090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.31$13.10
$1.14$57.00
$1.10$110.00
$1.03$257.50
$0.98$490.00
$0.91$1,046.50
$0.89$2,670.00
Need more?
Sign in to add projects and notes