Reference Only

67XR10KLFTB

Trimmer Resistors - Through Hole 1/2W 10K Ohms 10% MULTI TURN

Manufacturer:

Mfr Part:
67XR10KLFTB

TTI Part:
67XR10KLFTB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 67
Termination StylePC Pin
ProductMultiturn
Number of Turns20 Turn
Resistance10 kOhms
AdjustmentSide Slot
Power Rating500 mW (1/2 W)
Voltage Rating200 VDC
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Height10.4 mm
Length9.53 mm
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeHighly Reliable Trimming Potentiometer
Width4.95 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,100 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.85$935.00
$0.82$2,460.00
Need more?
Sign in to add projects and notes