Reference Only
66XR10KLF
Trimmer Resistors - Through Hole 10K Ohm 10%
Datasheet
66XR10KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | Model 66 | |
| Termination Style | PC Pin | |
| Number of Turns | 20 Turn | |
| Resistance | 10 kOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 200 V | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | PCB Mount | |
| Packaging | Box | |
| Element Type | Cermet | |
| Height | 5.08 mm | |
| Length | 10.41 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Multi Turn | |
| Width | 9.53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $6.27 | |
| $1.77 | $17.70 | |
| $1.74 | $43.50 | |
| $1.72 | $86.00 | |
| $1.69 | $169.00 | |
| $1.66 | $913.00 | |
| $1.63 | $1,630.00 | |
| $1.60 | $2,400.00 |
Need more?
Sign in to add projects and notes