Reference Only

64XR1KLF

Trimmer Resistors - Through Hole 1/4" Squ 1K 10%

Manufacturer:

Mfr Part:
64XR1KLF

TTI Part:
64XR1KLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - Through Hole
SeriesModel 64
Termination StylePC Pin
ProductMultiturn
Number of Turns12 Turn
Resistance1 kOhms
AdjustmentSide Crossed Slot
Power Rating250 mW (1/4 W)
Voltage Rating200 VDC
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Mounting StylePCB Mount
PackagingTube
Element TypeCermet
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeTrimmers

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected on  from 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.16$58.00
$1.13$2,542.50
Need more?
Sign in to add projects and notes