Reference Only
64XR10KLF
Trimmer Resistors - Through Hole 1/4" Squ 10K 10%
Datasheet
64XR10KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | Model 64 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Number of Turns | 12 Turn | |
| Resistance | 10 kOhms | |
| Adjustment | Side Crossed Slot | |
| Power Rating | 250 mW (1/4 W) | |
| Voltage Rating | 200 VDC | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Trimmers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
350In Stock
2,250 expected 03-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $86.50 | |
| $1.49 | $149.00 | |
| $1.39 | $347.50 | |
| $1.34 | $670.00 | |
| $1.28 | $1,280.00 | |
| $1.26 | $3,150.00 | |
| $1.10 | $5,500.00 |
Need more?
Sign in to add projects and notes