Reference Only
64XR100LF
Trimmer Resistors - Through Hole 1/4" Squ 100 10%
Datasheet
64XR100LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | Model 64 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Number of Turns | 12 Turn | |
| Resistance | 100 Ohms | |
| Adjustment | Side Crossed Slot | |
| Power Rating | 250 mW (1/4 W) | |
| Voltage Rating | 200 VDC | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Trimmers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 9029100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 900 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $1,053.00 | |
| $1.14 | $2,565.00 |
Need more?
My Notes
Sign into see notes.