Reference Only
64XR100KLF
Trimmer Resistors - Through Hole 1/4" Squ 100K 10%
Datasheet
64XR100KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | Model 64 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Number of Turns | 12 Turn | |
| Resistance | 100 kOhms | |
| Adjustment | Side Crossed Slot | |
| Power Rating | 250 mW (1/4 W) | |
| Voltage Rating | 200 VDC | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Trimmers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 9029100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $79.00 | |
| $1.55 | $155.00 | |
| $1.53 | $229.50 | |
| $1.44 | $360.00 | |
| $1.38 | $690.00 | |
| $1.28 | $1,280.00 | |
| $1.27 | $2,286.00 |
Need more?
Sign in to add projects and notes