Reference Only

6187R5KL1.0LF

Potentiometers 5K OHM SINGLE-TURN CERMET

Manufacturer:

Mfr Part:
6187R5KL1.0LF

TTI Part:
6187R5KL1.0LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Turret
ProductPrecision Potentiometers
Number of Gangs1 Gang
Resistance5 kOhms
TaperLinear
OrientationVertical
Power Rating1 W
Voltage Rating400 VDC
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.342 mm
Shaft Length20.7 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypePrecision
Life5000000 Cycle
IP RatingIP66
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series6180
PackagingTray
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient- 400 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408070
TARIC9029100090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 70 / Multiples: 10)
Quantity Unit PriceExt. Price
$19.13$1,339.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes