Reference Only

6187R10KL.5

Potentiometers 10K 10% 7/8" SINGLETURN POT

Manufacturer:

Mfr Part:
6187R10KL.5

TTI Part:
6187R10KL.5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Turret
ProductPrecision Potentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationVertical
Power Rating1 W
Voltage Rating400 VDC
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Shaft Diameter6.342 mm
Shaft Length20.7 mm
TypePrecision
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Series6180
PackagingTray
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient- 400 PPM / C

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408070
TARIC9029100090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 70 / Multiples: 10)
Quantity Unit PriceExt. Price
$19.30$1,351.00
Need more?

My Notes

Sign into see notes.