Reference Only

6127V1A180L.5FS

Board Mount Motion & Position Sensors 4.5 - 5.5 Volts Linearity +/-0.5%

Manufacturer:

Mfr Part:
6127V1A180L.5FS

TTI Part:
6127V1A180L.5FS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBoard Mount Motion & Position Sensors
ProductRotary Position Sensors
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
MeasuresAngle
TechnologyHall Effect
PackagingTray
Product TypeBoard Mount Motion & Position Sensors
Series6120
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 70 / Multiples: 10)
Quantity Unit PriceExt. Price
$17.95$1,256.50
Need more?
Sign in to add projects and notes