Reference Only

43WR100KLFTR

Trimmer Resistors - SMD 100K ohm 20% Multi Turn

Manufacturer:

Mfr Part:
43WR100KLFTR

TTI Part:
43WR100KLFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - SMD
SeriesModel 43W
Termination StyleSMD/SMT
ProductMultiturn
AdjustmentTop Slot
Resistance100 kOhms
Power Rating125 mW (1/8 W)
Tolerance20 %
OrientationVertical Adjustment
Mounting StylePCB Mount
PackagingReel
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.75$5,500.00
$2.72$13,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes