Reference Only
404R1KL1.0
Motion & Position Sensors - Industrial 1K PRECISION LINEAR SENSOR
Datasheet
404R1KL1.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Motion & Position Sensors - Industrial | |
| Voltage Rating | 400 VAC | |
| Linearity | 1 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Tolerance | 10 % | |
| Type | Position Sensor | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | 404 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
368In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.15 | $26.15 | |
| $23.09 | $230.90 | |
| $21.91 | $438.20 | |
| $21.69 | $650.70 | |
| $20.80 | $2,080.00 | |
| $20.59 | $4,118.00 | |
| $19.54 | $9,770.00 | |
| $19.35 | $19,350.00 |
Need more?
Sign in to add projects and notes