Reference Only

404R10KL1.0

Motion & Position Sensors - Industrial 10K PRECISION LINEAR SENSOR

Manufacturer:

Mfr Part:
404R10KL1.0

TTI Part:
404R10KL1.0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMotion & Position Sensors - Industrial
Voltage Rating400 VAC
Linearity1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Tolerance10 %
TypePosition Sensor
Mounting StylePanel Mount
PackagingTray
Product TypeIndustrial Motion & Position Sensors
Series404
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9029108000
TARIC9031802000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

140In Stock

900 expected on  from 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.19$28.19
$25.80$129.00
$23.89$238.90
$23.64$472.80
$23.41$702.30
$19.96$998.00
$19.76$1,976.00
$19.19$9,595.00
Need more?

My Notes

Sign into see notes.