Reference Only
2696
Knobs & Dials 10 Turn 1/4" Shaft 1 screw
Datasheet
2696 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Knobs & Dials | |
| Design | Concentric with Brake | |
| Height | 23 mm | |
| Indicator Style | Numbers, 10-Turn | |
| Outside Diameter | 23 mm | |
| Packaging | Box | |
| Product Type | Knobs & Dials | |
| Product | Dials | |
| Series | 2696 | |
| Shaft Diameter | 1/4 in | |
| Subcategory | Knobs & Dials | |
| Type | Turns-Counting Dial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
336In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.91 | $12.91 | |
| $12.78 | $38.34 | |
| $11.61 | $116.10 | |
| $8.98 | $179.60 | |
| $8.89 | $355.60 | |
| $8.76 | $525.60 | |
| $8.42 | $842.00 | |
| $8.12 | $2,111.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes