Reference Only
2607
Knobs & Dials 20 Turn 1/4"shaft 2 screw W/Detent
Datasheet
2607 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Knobs & Dials | |
| Design | Concentric with Brake | |
| Height | 23 mm | |
| Indicator Style | Numbers, 20-Turn | |
| Outside Diameter | 23 mm | |
| Packaging | Box | |
| Product Type | Knobs & Dials | |
| Product | Dials | |
| Series | 2600 | |
| Shaft Diameter | 1/4 in | |
| Subcategory | Knobs & Dials | |
| Type | Turns-Counting Dial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.28 | $814.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes