Reference Only

23AR50KLFTR

Trimmer Resistors - SMD 4MM Squ 50K 10% Sealed

Manufacturer:

Mfr Part:
23AR50KLFTR

TTI Part:
23AR50KLFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryTrimmer Resistors - SMD
SeriesModel 23
Termination StyleSMD/SMT
ProductSingle Turn
OrientationVertical
Mounting StylePCB Mount
PackagingReel
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408050
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.78$1,170.00
$0.70$3,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes