Reference Only

X9001091-W3DRMB

Antennas WiFi Dual Bd Ext Whi p Hinged Black RP-SM

Manufacturer:

Mfr Part:
X9001091-W3DRMB

TTI Part:
X9001091-W3DRMB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency5.85 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - WiFi - 802.11WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StyleWhip
Gain1.8 dBi, 4.0 dBi
Bandwidth85 MHz, 700 MHz
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Number of Bands2 Band
Termination StyleConnector
Antenna Connector TypeRP-SMA Male
Center Frequency2.44 GHz, 5.455 GHz
ApplicationEmbedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Length84.0 mm
Width9.35 mm
Cable TypeRP-SMA Male
SeriesX9001091
PackagingBox
Frequency Range2.4 GHz to 2.485 GHz, 5.15 GHz to 5.85 GHz
PolarizationVertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1,200 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.98$2,376.00
Need more?

My Notes

Sign into see notes.