Reference Only

X1005324-LWS5SX10A2

Antennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1

Manufacturer:

Mfr Part:
X1005324-LWS5SX10A2

TTI Part:
X1005324-LWS5SX10A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypeActive
Minimum Frequency698 MHz
Maximum Frequency5.825 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - GPS, GLONASSGLONASS, GPS
Protocol - WiFi - 802.11WiFi
Mechanical StyleModule
StyleDome
Gain3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi
Impedance50 Ohms
VSWR1.8:1 / 1.6:1, 1.8:1 / 1.8:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands8 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male, RP-SMA Male
Center Frequency829 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.2 GHz
ApplicationRemote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
Length63.5 mm
IP RatingIPX7
Cable Type1 M RG174, 1 M CFD200 x 2
SeriesX1005324
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.25$4,680.00
Need more?

My Notes

Sign into see notes.